EDK227M025A9MAA, Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 230mA 2000h 85°C T/R
![EDK227M025A9MAA, Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 230mA 2000h 85°C T/R](https://static.chipdip.ru/lib/731/DOC043731855.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
42 руб.
Мин. кол-во для заказа 720 шт.
720 шт.
на сумму 30 240 руб.
Плати частями
от 7 560 руб. × 4 платежа
от 7 560 руб. × 4 платежа
Описание
EDK / EXV Aluminum Electrolytic Capacitors Kemet EDK / EXV Aluminum Electrolytic Capacitors are made for high density printed circuit boards. EDK General Purpose Aluminum Electrolytic Capacitors feature a low profile vertical chip with an operating temperature of -40°C to +85°C. Applications for Kemet's EDK Aluminum Electrolytic Capacitors are for coupling, decoupling, by-pass, and filtering. EXV Aluminum Electrolytic Capacitors feature a low profile vertical chip and ultra-low impedance, with an operating temperature of -40°C to +105°C. Applications for Kemet's EXV Aluminum Electrolytic Capacitors are for AV, computer/monitor, communications, and SMPS.
Технические параметры
Номинальная емкость | 220 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Factory Pack Quantity: | 500 | |
Life: | 2000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Part # Aliases: | CA025M0220REF-0810 | |
Product Category: | Aluminum Electrolytic Capacitors-SMD | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 230 mA | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT |
Техническая документация
Datasheet
pdf, 819 КБ