68002-204HLF, BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 4 Positions, 2.54 mm (0.100in) Pitc

68002-204HLF, BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 4 Positions, 2.54 mm (0.100in) Pitc
Изображения служат только для ознакомления,
см. техническую документацию
66 руб.
Мин. кол-во для заказа 460 шт.
от 1500 шт.57 руб.
от 2000 шт.50 руб.
460 шт. на сумму 30 360 руб.
Плати частями
от 7 590 руб. × 4 платежа
Номенклатурный номер: 8001339911
Артикул: 68002-204HLF
Бренд: Amphenol CS

Описание

BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 4 Positions, 2.54 mm (0.100in) Pitch

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Type Unshrouded Header
Gender HDR
Number of Contacts 4
Number of Rows 1
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Straight
Maximum Current Rating (A) 3/Contact
Maximum Voltage Rating 1500VAC
Insulation Resistance (MOhm) 5000
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 125
Packaging Bag
Product Length (mm) 10.16
Product Depth (mm) 2.41
Product Height (mm) 8.38
Mounting Through Hole