ADP2371ACPZ-R7, Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 0.8V to 14V 0.8A 8-Pin LFCSP EP T/R

Фото 1/2 ADP2371ACPZ-R7, Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 0.8V to 14V 0.8A 8-Pin LFCSP EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
Кратность заказа 1500 шт.
1500 шт. на сумму 825 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001343204
Артикул: ADP2371ACPZ-R7
Бренд: Analog Devices

Описание

Power Management ADI SLP

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Type Synchronous Step Down
Output Type Adjustable
Switching Frequency (kHz) 1000 to 1400
Switching Regulator Yes
Number of Outputs 1
Output Voltage (V) 0.8 to 14
Maximum Output Current (A) 0.8
Minimum Input Voltage (V) 3.2
Maximum Input Voltage (V) 15
Operating Supply Voltage (V) 3.2 to 15
Typical Switch Current (A) 1.2
Typical Quiescent Current (uA) 725
Line Regulation 0.125%/A(Typ)
Load Regulation 0.01%/V(Typ)
Efficiency (%) 92(Typ)
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 125
Packaging Tape and Reel
Pin Count 8
Supplier Package LFCSP EP
Standard Package Name CSP
Mounting Surface Mount
Package Height 0.73
Package Length 3
Package Width 3
PCB changed 8
Lead Shape No Lead
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1500
Input Voltage, Max: 15 V
Input Voltage, Min: 3.2 V
Load Regulation: 0.01%/V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 800 mA
Output Voltage: 800 mV to 14 V
Package / Case: LFCSP-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 14 uA
Series: ADP2371
Subcategory: PMIC-Power Management ICs
Switching Frequency: 600 kHz
Topology: Buck
Type: Step Down

Техническая документация

Datasheet
pdf, 2298 КБ
Datasheet
pdf, 2293 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем