MLF2012DR68KT000, Inductor General Purpose Shielded Multi-Layer 0.68uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.6Ohm DCR 0805 T/R
![Фото 1/5 MLF2012DR68KT000, Inductor General Purpose Shielded Multi-Layer 0.68uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.6Ohm DCR 0805 T/R](https://static.chipdip.ru/lib/769/DOC007769489.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/492/DOC001492165.jpg)
![](https://static.chipdip.ru/lib/814/DOC029814369.jpg)
![](https://static.chipdip.ru/lib/575/DOC007575770.jpg)
![](https://static.chipdip.ru/lib/936/DOC017936427.jpg)
8510 шт., срок 5-7 недель
39 руб.
Мин. кол-во для заказа 780 шт.
780 шт.
на сумму 30 420 руб.
Плати частями
от 7 605 руб. × 4 платежа
от 7 605 руб. × 4 платежа
Альтернативные предложения2
Описание
Magnetics\Inductors and Coils\Surface Mount Inductors
Inductor General Purpose Shielded Multi-Layer 0.68uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.6Ohm DCR 0805 T/R
Inductor General Purpose Shielded Multi-Layer 0.68uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.6Ohm DCR 0805 T/RТехнические параметры
Automotive | No |
Case Size | 0805 |
Core Material | Ferrite |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 0.68u |
Inductance Test Frequency (Hz) | 25M |
Maximum DC Current (A) | 0.15 |
Maximum DC Resistance (Ohm) | 0.6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Saturation Current (A) | 0.15 |
Minimum Operating Temperature (°C) | -55 |
Minimum Quality Factor | 25 |
Minimum Self Resonant Frequency (Hz) | 140M |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Protection Style | Shielded |
Quality Test Frequency (Hz) | 25M |
Technology | Multi-Layer |
Tolerance | 10% |
Type | General Purpose |
Current Rating (Amps) | 150mA |
DC Resistance (DCR) | 600mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 140MHz |
Height - Seated (Max) | 0.057"" (1.45mm) |
HTSUS | 8504.50.8000 |
Inductance | 680nH |
Inductance Frequency - Test | 25MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0805 (2012 Metric) |
Q @ Freq | 25 @ 25MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MLF -> |
Shielding | Shielded |
Size / Dimension | 0.079"" L x 0.049"" W (2.00mm x 1.25mm) |
Supplier Device Package | 0805 (2012 Metric) |
Application: | Commercial |
Brand: | TDK |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Core Material: | Ferrite |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 680 nH |
Manufacturer: | TDK |
Maximum DC Current: | 150 mA |
Maximum DC Resistance: | 600 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 0805(2012 metric) |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 25 |
Self Resonant Frequency: | 190 MHz |
Series: | MLF |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 25 MHz |
Tolerance: | 10% |
Type: | Multilayer |
Inductor Construction | Multilayer |
Maximum DC Current | 150mA |
Maximum DC Resistance | 600mΩ |
Maximum Operating Temperature | +85°C |
Maximum Self Resonant Frequency | 190MHz |
Minimum Operating Temperature | -40°C |
Package/Case | 0805(2012M) |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.