LPS0300H1R00JB, Res Thick Film 1 Ohm 5% 300W ±500ppm/°C Molded Screw Terminal Flange Mount Box
![Фото 1/4 LPS0300H1R00JB, Res Thick Film 1 Ohm 5% 300W ±500ppm/°C Molded Screw Terminal Flange Mount Box](https://static.chipdip.ru/lib/168/DOC004168839.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/932/DOC007932435.jpg)
![](https://static.chipdip.ru/lib/773/DOC021773162.jpg)
![](https://static.chipdip.ru/lib/773/DOC021773158.jpg)
11 700 руб.
Мин. кол-во для заказа 3 шт.
3 шт.
на сумму 35 100 руб.
Плати частями
от 8 775 руб. × 4 платежа
от 8 775 руб. × 4 платежа
Описание
Resistors\Fixed Resistors\Resistor Fixed Single-Other Mounting
Res Thick Film 1 Ohm 5% 300W ±500ppm/°C Molded Screw Terminal Flange Mount Box
Технические параметры
Automotive | No |
Case Style | Molded |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Operating Temperature (°C) | 120 |
Maximum Voltage Rating (V) | 5000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Flange Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Packaging | Box |
Part Status | Active |
Power Rating (W) | 300 |
PPAP | No |
Resistance Value (Ohm) | 1 |
Technology | Thick Film |
Temperature Coefficient (ppm/°C) | ±500 |
Temperature Range @ Derated Power (°C) | 85 to 120 |
Termination Style | Screw Terminal |
Tolerance | 5% |
Composition | Thick Film |
ECCN | EAR99 |
Features | Non-Inductive |
Height - Seated (Max) | 1.055""(26.80mm) |
HTSUS | 8533.29.0000 |
Lead Style | M4 Threaded |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Feature | Flanges |
Package | Bulk |
Package / Case | Box |
RoHS Status | ROHS3 Compliant |
Series | LPS 300-> |
Size / Dimension | 2.362"" L x 2.244"" W(60.00mm x 57.00mm) |
Temperature Coefficient | В±500ppm/В°C |
Maximum Operating Temperature | +120°C |
Maximum Temperature Coefficient | +300ppm/°C |
Minimum Operating Temperature | -55°C |
Minimum Temperature Coefficient | -300ppm/°C |
Package/Case | Planar |
Power Rating | 300W |