39-29-1107, Conn Wire to Board HDR 10 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
![Фото 1/4 39-29-1107, Conn Wire to Board HDR 10 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag](https://static.chipdip.ru/lib/444/DOC042444723.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/763/DOC005763634.jpg)
![](https://static.chipdip.ru/lib/189/DOC023189464.jpg)
![](https://static.chipdip.ru/lib/636/DOC029636208.jpg)
560 руб.
Мин. кол-во для заказа 54 шт.
от 100 шт. —
517 руб.
54 шт.
на сумму 30 240 руб.
Плати частями
от 7 560 руб. × 4 платежа
от 7 560 руб. × 4 платежа
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Conn Wire to Board HDR 10 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
Contact Plating Thickness | 2.5um |
ECCN (US) | EAR99 |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 13/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 10 |
Number of Rows | 2 |
Packaging | Bag |
Part Status | Active |
Polarization Type | Left Key |
PPAP | No |
Row Spacing (mm) | 5.5 |
Terminal Pitch (mm) | 4.2 |
Termination Method | Solder |
Tradename | Mini-Fit Jr |
Type | Wire to Board |
Количество Контактов | 10контакт(-ов) |
Количество Рядов | 2ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | Mini-Fit Jr.5569 |
Материал Контакта | Медно-цинковый Сплав |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Power |
Тип Оконцовки Контакта | Through Hole Right Angle |
Шаг Контактов | 4.2мм |
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 13 A |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 39291107 5569-10A1-210 0039291107 |
Pitch: | 4.2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 4.2 mm |
Series: | 5569 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.5 mm |
Termination Style: | Solder Pin |
Tradename: | Mini-Fit Jr. |
Type: | Power |
Voltage Rating: | 600 V |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 7.0A |
Mounting Type | Through Hole |
Pitch | 4.2mm |
Series | Mini-Fit Jr. |
Series Number | 5569 |
Shrouded/Unshrouded | Shrouded |
Voltage Rating | 600 V |
Вес, г | 3.83 |