ADG1201BRJZ-R2, Analog Switch Single SPST 6-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
Кратность заказа 250 шт.
250 шт.
на сумму 140 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Lithium Ion Battery Formation & Test Solutions
Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.
Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.
Технические параметры
Brand: | Analog Devices |
Configuration: | 1 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-13.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Off Time - Max: | 105 ns |
On Resistance - Max: | 200 Ohms |
On Time - Max: | 170 ns |
Package / Case: | SOT-23-6 |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG1201 |
Subcategory: | Switch ICs |
Supply Current - Max: | 95 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 13.2 V |
Supply Voltage - Min: | 10.8 V |
Switch Continuous Current: | 30 mA |
Техническая документация
Datasheet
pdf, 421 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем