35313-0660, Conn Shrouded Header (4 Sides) HDR 6 POS 3.96mm Solder ST Thru-Hole Bag

35313-0660, Conn Shrouded Header (4 Sides) HDR 6 POS 3.96mm Solder ST Thru-Hole Bag
Изображения служат только для ознакомления,
см. техническую документацию
87 руб.
Мин. кол-во для заказа 350 шт.
от 1000 шт.84 руб.
350 шт. на сумму 30 450 руб.
Плати частями
от 7 614 руб. × 4 платежа
Номенклатурный номер: 8001500147
Артикул: 35313-0660
Бренд: Molex

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Mating Post Length: 5.8 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 0353130660
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 35313
Subcategory: Headers & Wire Housings
Termination Post Length: 3.4 mm
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 250 V

Техническая документация

Datasheet
pdf, 25 КБ