353182420, Conn Wire to Board HDR 24 POS 4.2mm Solder RA Thru-Hole Bag

353182420, Conn Wire to Board HDR 24 POS 4.2mm Solder RA Thru-Hole Bag
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
Мин. кол-во для заказа 120 шт.
120 шт. на сумму 31 200 руб.
Плати частями
от 7 800 руб. × 4 платежа
Номенклатурный номер: 8001501408
Артикул: 353182420
Бренд: Molex

Описание

FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 800
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Mating Post Length: 5.3 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 24 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 0353182420
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 4.2 mm
Series: 35318
Subcategory: Headers & Wire Housings
Termination Post Length: 4 mm
Termination Style: Solder Pin
Tradename: Mini-Fit
Type: Shrouded
Voltage Rating: 250 V

Техническая документация

Datasheet
pdf, 30 КБ