UCS2G820MHD1TN, Cap Aluminum Lytic 82uF 400V 20% (18 X 25mm) Radial 7.5mm 1525mA 10000h 105°C Ammo
![UCS2G820MHD1TN, Cap Aluminum Lytic 82uF 400V 20% (18 X 25mm) Radial 7.5mm 1525mA 10000h 105°C Ammo](https://static.chipdip.ru/lib/640/DOC030640023.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4750 шт., срок 5-7 недель
320 руб.
Кратность заказа 250 шт.
от 500 шт. —
290 руб.
от 750 шт. —
267 руб.
250 шт.
на сумму 80 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
UCS Pencil-Shaped Type Aluminum Capacitors
Nichicon UCS Aluminum Electrolytic Capacitors are pencil-shaped type leaded aluminum electrolytic capacitors with a capacitance range of 6.8µF to 330µF and voltage of 160V to 450V. These miniature size capacitors offer high reliability, high ripple current, and load life of 10.000 hours at +105°C. Nichicon UCS Capacitors are suited for slim-designed products. They are compliant to RoHS directive 2011/65/EU, (EU)2015/863.
Nichicon UCS Aluminum Electrolytic Capacitors are pencil-shaped type leaded aluminum electrolytic capacitors with a capacitance range of 6.8µF to 330µF and voltage of 160V to 450V. These miniature size capacitors offer high reliability, high ripple current, and load life of 10.000 hours at +105°C. Nichicon UCS Capacitors are suited for slim-designed products. They are compliant to RoHS directive 2011/65/EU, (EU)2015/863.
Технические параметры
Номинальная емкость | 82 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 82 uF | |
Diameter: | 18 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 250 | |
Lead Spacing: | 7.5 mm | |
Lead Style: | Straight | |
Life: | 10000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Ammo Pack | |
Product Category: | Aluminium Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
REACH - SVHC: | Details | |
Ripple Current: | 1.525 A | |
Series: | UCS | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating DC: | 400 VDC |
Техническая документация
Datasheet
pdf, 333 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.