SM6T33A-E3/52, Diode TVS Single Uni-Dir 28.2V 600W 2-Pin SMB T/R

Фото 1/3 SM6T33A-E3/52, Diode TVS Single Uni-Dir 28.2V 600W 2-Pin SMB T/R
Изображения служат только для ознакомления,
см. техническую документацию
26 руб.
Мин. кол-во для заказа 1500 шт.
Кратность заказа 750 шт.
1500 шт. на сумму 39 000 руб.
Плати частями
от 9 750 руб. × 4 платежа
Номенклатурный номер: 8001618366
Артикул: SM6T33A-E3/52

Описание

Circuit Protection\ESD Protection Diodes\Transient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 28.2V 600W 2-Pin SMB T/R

Технические параметры

Automotive No
Configuration Single
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum Clamping Voltage (V) 45.7
Maximum Operating Temperature (°C) 150
Maximum Peak Pulse Current (A) 13.1
Maximum Reverse Leakage Current (uA) 1
Maximum Reverse Stand-Off Voltage (V) 28.2
Minimum Breakdown Voltage (V) 31.4
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Number of Elements per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Pulse Power Dissipation (W) 600
Pin Count 2
PPAP No
Standard Package Name DO-214-AA
Supplier Package SMB
Supplier Temperature Grade Commercial
Test Current (mA) 1
Brand: Vishay General Semiconductor
Breakdown Voltage: 31.4 V
Clamping Voltage: 45.7 V
Factory Pack Quantity: Factory Pack Quantity: 750
Ipp - Peak Pulse Current: 13.1 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Operating Supply Voltage: DO-214AA-2
Package/Case: DO-214AA-2
Part # Aliases: SM6T33A-E3/5B
Pd - Power Dissipation: 5 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SM6T
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Tradename: TransZorb
Working Voltage: 28.2 V
Diode Configuration Single
ESD Protection Yes
Maximum Clamping Voltage 59V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 68A
Maximum Reverse Leakage Current 1µA
Maximum Reverse Stand-off Voltage 28.2V
Minimum Breakdown Voltage 31.4V
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Package Type DO-214AA(SMB)
Peak Pulse Power Dissipation 600W
Test Current 1mA
Width 3.94mm
Вес, г 1

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 135 КБ
Datasheet
pdf, 114 КБ
Datasheet SM6T18CA-E3/52
pdf, 88 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов