26034201, Conn Housing F 20 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag

26034201, Conn Housing F 20 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
Мин. кол-во для заказа 170 шт.
от 1000 шт.170 руб.
170 шт. на сумму 30 600 руб.
Плати частями
от 7 650 руб. × 4 платежа
Номенклатурный номер: 8001698673
Артикул: 26034201
Бренд: Molex

Описание

KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Gender: Female
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 20 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 26034201 6442-R20-Z 0026034201
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 6442
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: KK
Type: Receptacle Housings

Техническая документация

Datasheet
pdf, 59 КБ