1.5SMC15A-E3/57T, TVS Diode Single Uni-Dir 12.8V 1.5KW 2-Pin SMC T/R
![1.5SMC15A-E3/57T, TVS Diode Single Uni-Dir 12.8V 1.5KW 2-Pin SMC T/R](https://static.chipdip.ru/lib/765/DOC017765984.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
43 руб.
Кратность заказа 850 шт.
от 1700 шт. —
40 руб.
850 шт.
на сумму 36 550 руб.
Плати частями
от 9 139 руб. × 4 платежа
от 9 139 руб. × 4 платежа
Описание
TVS & ESD Protection Diodes
Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.
Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.
Технические параметры
Brand: | Vishay General Semiconductor |
Breakdown Voltage: | 14.3 V |
Clamping Voltage: | 21.2 V |
Factory Pack Quantity: Factory Pack Quantity: | 850 |
Ipp - Peak Pulse Current: | 70.8 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-214AB-2 |
Part # Aliases: | 1.5SMC15A-E3/9AT |
Pd - Power Dissipation: | 6.5 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 1.5 kW |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | 1.5SMC |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Tradename: | TRANSZORB |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 12.8 V |
Вес, г | 1 |
Техническая документация
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов