SMBJ5.0A, Диод защитный, 600Вт 5В

SMBJ5.0A, Диод защитный, 600Вт 5В
Изображения служат только для ознакомления,
см. техническую документацию
28 руб.
1 шт. на сумму 28 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001850097
Артикул: SMBJ5.0A

Описание

SMBJxxD Series TVS Vishay SMBJxxD Series TVS are ideal for automated placement and come in a low profile package. They have a ± 3.5%, very tight VBR tolerance and are available in uni-directional. The SMBJxxD have a 600W peak pulse power capability with a 10/1000μs waveform, repetitive rate (duty cycle): 0.01% and excellent clamping capability. Typical applications are for use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFETs, signal lines of sensor units for consumer, computer, industrial, and telecommunication.Learn More

Технические параметры

RoHS Compliant Yes
Brand: Vishay General Semiconductor
Breakdown Voltage: 6.4 V
Clamping Voltage: 9.2 V
Factory Pack Quantity: 750
Ipp - Peak Pulse Current: 65.2 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package/Case: DO-214AA-2
Part # Aliases: SMBJ5.0D-M3/H SMBJ5.0D-M3/I SMBJ5.0A-E3/52
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 3.5 V
Working Voltage: 5 V
Вес, г 0.096

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов