MCP6543-I/MS, Компаратор
![MCP6543-I/MS, Компаратор](https://static.chipdip.ru/lib/051/DOC019051968.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
69 руб.
от 100 шт. —
28 руб.
от 200 шт. —
26 руб.
1 шт.
на сумму 69 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Компаратор одноканальный выход 1.6В 8MSOP
Технические параметры
Brand | Microchip Technology |
CMRR - Common Mode Rejection Ratio | 70 dB |
Factory Pack Quantity | 100 |
GBP - Gain Bandwidth Product | - |
Height | 0.85 mm |
Ib - Input Bias Current | 1 pA |
Ios - Input Offset Current | 1 pA |
Length | 3 mm |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 1 mA |
Operating Supply Voltage | 5.5 V |
Output Current per Channel | 2 mA |
Output Type | Push-Pull |
Package / Case | MSOP-8 |
Packaging | Tube |
Product | Analog Comparators |
Product Category | Analog Comparators |
PSRR - Power Supply Rejection Ratio | 80 dB |
Reference Voltage | Yes |
Response Time | 4 us |
RoHS | Details |
Series | MCP654 |
Shutdown | No Shutdown |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.6 V |
Technology | CMOS |
Type | Comparator |
Unit Weight | 0.004938 oz |
Vcm - Common Mode Voltage | Negative Rail-0.3 V to Positive Rail+0.3 V |
Vos - Input Offset Voltage | 7 mV |
Width | 3 mm |
Common Mode Rejection Ratio | 70(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 7(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | MSOP |
Pin Count | 8 |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 1.6(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Strobe Capability | NO |
Вес, г | 0.14 |
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем