10-08-5061, Conn Wire to Board HDR 6 POS 5.08mm Solder ST Thru-Hole KK Bag

Фото 1/2 10-08-5061, Conn Wire to Board HDR 6 POS 5.08mm Solder ST Thru-Hole KK Bag
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Мин. кол-во для заказа 230 шт.
от 1300 шт.129 руб.
230 шт. на сумму 32 200 руб.
Плати частями
от 8 050 руб. × 4 платежа
Номенклатурный номер: 8001861141
Артикул: 10-08-5061
Бренд: Molex

Описание

Mates with 3001and 5058 Series housings and 3002 Series PC Board connectors. This KK series interconnection system provides an economical and simple method of achieving wire to board and board to board connections.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 2100
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 10085061 2599M-06A 10-08-5061-PB 0010085061
Pitch: 5.08 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 2599
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: KK
Type: Shrouded
Voltage Rating: 250 V
Body Orientation Straight
Connector System Wire to Board
Contact Material Brass
Contact Plating Tin
Mounting Type Through Hole
Number of Contacts 6
Number of Rows 1
Pitch 5.08mm
Series KK 508
Series Number 2599
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Voltage Rating 250 V

Техническая документация

Datasheet
pdf, 34 КБ
Datasheet
pdf, 44 КБ
Datasheet 10-08-5021
pdf, 202 КБ
Datasheet 10-08-5021
pdf, 197 КБ