22-26-2021, Conn Socket Strip RCP 2 POS 2.54mm Solder RA Thru-Hole KK Tray

22-26-2021, Conn Socket Strip RCP 2 POS 2.54mm Solder RA Thru-Hole KK Tray
Изображения служат только для ознакомления,
см. техническую документацию
35 руб.
Мин. кол-во для заказа 850 шт.
от 4032 шт.33 руб.
850 шт. на сумму 29 750 руб.
Плати частями
от 7 439 руб. × 4 платежа
Номенклатурный номер: 8001885442
Артикул: 22-26-2021
Бренд: Molex

Описание

KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 4032
Housing Color: White
Housing Material: Nylon
Manufacturer: Molex
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 1 Row
Part # Aliases: 002226202122262021
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 4455
Subcategory: Headers & Wire Housings
Termination Post Length: 3.35 mm
Termination Style: Solder Pin
Tradename: KK
Type: Socket Assemblies

Техническая документация

Datasheet
pdf, 588 КБ