0008701031
![Фото 1/4 0008701031](https://static.chipdip.ru/lib/546/DOC006546438.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/987/DOC032987954.jpg)
![](https://static.chipdip.ru/lib/234/DOC004234322.jpg)
![](https://static.chipdip.ru/lib/987/DOC032987958.jpg)
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
53 руб.
от 10 шт. —
34 руб.
от 100 шт. —
15.88 руб.
2 шт.
на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги3
Описание
Электроэлемент
CONTACT, SOCKET, 18AWG, CRIMP; Product Range:SPOX 5194 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex 5195, 5196, 5197, 519
Технические параметры
Body Orientation | Straight |
Contact Gender | SKT |
Contact Material | Brass |
Contact Plating | Pre-Tin |
Contact Resistance Max | 10(mohm) |
Contact Type | SIGNAL |
Current Rating (Max) | 7(A) |
Gender | RCP |
Housing Color | Not Required |
Housing Material | Not Required |
Mounting Style | Cable |
Number of Contact Rows | Not Required |
Number of Contacts | 1 POS |
Packaging | Reel |
Pitch (mm) | Not Required mm |
Product Depth (mm) | 3.5(mm) |
Product Height (mm) | 3.6(mm) |
Product Length (mm) | 12.5(mm) |
Shielded | NO |
Termination Method | Crimp |
Type | Contact |
Wire Gauge | 18-24(AWG) |
Automotive | No |
Connector Type | Connector Headers and PCB Receptacles |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 7 |
Mounting | Cable Mount |
Part Status | Active |
PPAP | No |
Tradename | SPOX(TM) |
Wire Size (AWG) | 18-24 |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 7 A |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Reel |
Part # Aliases: | 8701031 5194T 0008701031 |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Contacts |
Series: | 5194 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | SPOX |
Voltage Rating: | 250 V |
Wire Gauge: | 24 AWG to 18 AWG |
For Use With | SPOX Connector Housing |
Maximum Contact Resistance | 10mΩ |
Maximum Wire Size AWG | 18AWG |
Maximum Wire Size mm² | 0.8mm² |
Minimum Wire Size AWG | 24AWG |
Minimum Wire Size mm² | 0.2mm² |
Series | SPOX |
Series Number | 5194 |
Вес, г | 0.303 |