0009652048

Фото 1/6 0009652048
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.73 руб.
от 10 шт.58 руб.
от 100 шт.44.63 руб.
2 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001932803
Бренд: Molex

Описание

Электроэлемент
Описание Разъем провод-плата, SPOX, гнездо, "папа", PIN 4, 3,96мм, THT Характеристики
Категория Разъем

Технические параметры

Contact Plating Tin Over Copper
Gender HDR
Number of Contacts 4
Number of Rows 1
Pitch 3.96 mm
Rad Hard No
Termination Method Solder
Type Wire to Board
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Terminal Pitch (mm) 3.96
Body Orientation Straight
Maximum Current Rating (A) 7/Contact
Maximum Voltage Rating 250V
Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 10
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 105
Mating Cycle (Cycles) 30
Packaging Bag
Product Weight (g) 1.6072
Product Length (mm) 15.08
Product Depth (mm) 10.75
Product Height (mm) 13.85
Tradename SPOX™
Contact Plating Thickness 5.08um
Tail Length (mm) 3.6
Mounting Through Hole
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 6000
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 9652048 5273-04A 0009652048
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 5273
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: KK, SPOX
Type: Receptacles
Voltage Rating: 250 V
Connector System Wire to Board
Contact Material Brass
Current Rating 7.0A
Mounting Type Through Hole
Series KK 396
Series Number 5273
Shrouded/Unshrouded Unshrouded
Voltage Rating 250 V
Вес, г 1.387

Техническая документация