MDS-040APS18-BA
![Фото 1/2 MDS-040APS18-BA](https://static.chipdip.ru/lib/885/DOC007885856.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/215/DOC027215278.jpg)
3 шт. со склада г.Москва, срок 6-7 дней
4 480 руб.
от 2 шт. —
4 320 руб.
Добавить в корзину 1 шт.
на сумму 4 480 руб.
Плати частями
от 1 120 руб. × 4 платежа
от 1 120 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8001936535
Бренд: Delta Electonics
Описание
Электроэлемент
Switching Power Supplies 18V 40W 2x3" Open Frame Medical Power Supply
Технические параметры
Approvals | EN60601-1, ES60601-1 |
Brand | Delta Electronics |
Commercial/Medical | Medical |
Efficiency | 86.9% |
Factory Pack Quantity | 50 |
Height | 23 mm |
Input Frequency | 50 Hz to 60 Hz |
Input Voltage | 90 VAC to 264 VAC |
Isolation Voltage | 4 kVAC |
Length | 76 mm |
Load Regulation | Regulated |
Manufacturer | Delta Electronics |
Mounting Style | Chassis |
Number of Outputs | 1 Output |
Open Frame/Enclosed | Open Frame |
Output Current-Channel 1 | 2.22 A |
Output Power | 40 W |
Output Voltage-Channel 1 | 18 VDC |
Power - Convection | 40 W |
Product | Switching Supplies |
Product Category | Switching Power Supplies |
RoHS | Details |
Series | MDS |
Width | 51 mm |
Applications | ITE (Commercial), Medical |
Approval Agency | CB Scheme, CE, EN, UL |
Current - Output (Max) | 2.2A |
ECCN | EAR99 |
Features | Universal Input |
HTSUS | 8504.40.6018 |
Minimum Load Required | No |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Operating Temperature | -10В°C ~ 70В°C |
Other Related Documents | http://www.deltapsu.com/products/download/CE/MDS-0 |
Package | Box |
Power (Watts) | 40W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 3.00"" L x 2.00"" W x 0.90"" H (76.2mm x 50.8mm x |
Standard Number | 50581; 55011; 55032; 60601-1; 60950-1 |
Type | Open Frame |
Voltage - Input | 90 ~ 264 VAC |
Voltage - Isolation | 4kV |
Voltage - Output 1 | 18V |
Approvals: | EN60601-1, ES60601-1 |
Brand: | Delta Electronics |
Compliance: | EN60601-1, ES60601-1 |
Efficiency: | 86.9% |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Industry: | Medical |
Input Frequency: | 50 Hz to 60 Hz |
Input Voltage: | 90 VAC to 264 VAC |
Isolation Voltage: | 4 kVAC |
Load Regulation: | Regulated |
Manufacturer: | Delta Electronics |
Mounting Style: | Chassis |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Open Frame |
Output Current-Channel 1: | 2.22 A |
Output Power: | 40 W |
Output Voltage-Channel 1: | 18 VDC |
Power - Convection: | 40 W |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Series: | MDS |
Subcategory: | AC-DC Power Supply |
Вес, г | 85 |
Техническая документация
Datasheet
pdf, 2754 КБ
Datasheet MDS-040APS18 BA
pdf, 748 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.