5023520800
![Фото 1/2 5023520800](https://static.chipdip.ru/lib/025/DOC027025356.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/524/DOC006524481.jpg)
430 руб.
от 2 шт. —
370 руб.
1 шт.
на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
CONNECTOR, HEADER, 8POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:8Contacts; Gender:Header; Product Range:DuraClik 502352 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated
Технические параметры
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Tin Over Nickel |
Gender | HDR |
Housing Color | Natural |
Housing Material | Polyamide |
Lead Finish | Tin |
Max Processing Temp | 255 |
Mounting | Surface Mount |
Operating Temperature | -40 to 105 °C |
Pitch | 2 mm |
Product Length | 20 mm |
Termination Method | Solder |
Connector System | Wire to Board |
Current Rating | 3.0A |
Mounting Type | Surface Mount |
Number of Contacts | 8 |
Number of Rows | 1 |
Series | DuraClik |
Shrouded/Unshrouded | Shrouded |
Application: | Automotive, Signal, Wire-to-Board |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 700 |
Housing Material: | Polyamide(PA) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 502352 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | DuraClik |
Type: | Shrouded |
Voltage Rating: | 125 V |
Вес, г | 1.205 |
Техническая документация
Datasheet
pdf, 651 КБ
Datasheet
pdf, 499 КБ
Datasheet
pdf, 577 КБ
Документация
pdf, 30 КБ
Разъемы Duraclick
pdf, 917 КБ
Чертеж
pdf, 161 КБ