1744428-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
от 2 шт. —
120 руб.
от 10 шт. —
82 руб.
1 шт.
на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги10
Описание
Электроэлемент
Headers & Wire Housings 3.96 EP HDR ASSY 4P R/A, GW
Технические параметры
Category | Connectors, Interconnects |
Connector Type | Header, Unshrouded |
Contact Finish | Tin |
Contact Finish Thickness | 31.5µin(0.80µm) |
Contact Mating Length | 0.338"(8.59mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Fastening Type | Latch Lock |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 4 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Other Names | A116516 |
Packaging | Bulk |
PCN Design/Specification | 174448y Oprimized Nylon 13/Aug/2014 |
Pitch | 0.156"(3.96mm) |
Series | Economy Power |
Standard Package | 1 |
Termination | Solder |
Application: | Wire-to-Board |
Brand: | TE Connectivity/AMP |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Nylon |
Latching Type: | Friction Lock |
Manufacturer: | TE Connectivity |
Mating Post Length: | 8.6 mm |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -25 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 3.96 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.6 mm |
Termination Style: | Solder Pin |
Tradename: | Economy Power |
Type: | Shrouded |
Вес, г | 1.7 |
Техническая документация
Datasheet
pdf, 49 КБ