ROX3SJ22R
![Фото 1/2 ROX3SJ22R](https://static.chipdip.ru/lib/520/DOC030520202.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/520/DOC030520205.jpg)
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
64 руб.
от 10 шт. —
45 руб.
от 84 шт. —
27.98 руб.
2 шт.
на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
3W SM M/OX 5% 22R Resistor Type: Power Resistor Dimensions: 16 x 5.5 mm Number of Terminations: 2 Packaging Method: Ammo Packed Tolerance: 5% Power Resistor 16 x 5.5 mm 2 Ammo Packed I Through-Hole Resistor I Part Number: ROX3SJ22R I Internal Number: 3-1625892-3 I LADD Distribution
Технические параметры
Рабочая температура,С | -55~235 |
Automotive | No |
Case Style | Conformal Coated |
CECC Qualified | No |
ESD Protection | Unknown |
Fail Safe Fusible Resistor | No |
Military | No |
Package Shape | Cylindrical |
Packaging | Ammo |
Technology | Metal Oxide |
Termination Style | Axial |
Construction | Cylindrical |
Failure Rate | Not Required |
Flame-Proof Support | YES |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 235C |
Power Rating(s) | 3(W) |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 5.5(mm) |
Product Height (mm) | Not Required(mm) |
Product Length (mm) | 16(mm) |
Resistance | 22(ohm) |
Temperature Coefficient | ±350(ppm/°C) |
Temperature Range @ Derated Power | 70 TO 235 |
Tolerance (+ or -) | 5% |
Type | Metal Oxide |
Base Product Number | ROX3-> |
Composition | Metal Oxide Film |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Flame Proof, Pulse Withstanding, Safety |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Terminations | 2 |
Package | Cut Tape(CT)Tape & Box(TB) |
Package / Case | Axial |
RoHS Status | RoHS Compliant |
Size / Dimension | 0.217"" Dia x 0.630"" L(5.50mm x 16.00mm) |
Supplier Device Package | Axial |
Maximum Operating Temperature | +235°C |
Minimum Operating Temperature | -55°C |
Power Rating | 3W |
Tolerance | ±5% |
Вес, г | 1 |