MKT1813410015
![Фото 1/2 MKT1813410015](https://static.chipdip.ru/lib/161/DOC004161229.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/506/DOC016506220.jpg)
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
160 руб.
от 10 шт. —
135 руб.
2 шт.
на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
CAPACITOR POLYESTER FILM FILM 0.1UF 10%, 100V, Capacitance:0.1 F, Voltage Rating VDC:100V, Capacitor Dielectric Type:PET (Polyester), Capacitance Tolerance: 10%, Product Range:MKT1813 Series, Capacitor Case Style:-, Lead Spacing:- , RoHS Compliant: Yes
Технические параметры
Номинальная емкость | 100000 | |
Единица измерения | пФ | |
Допуск номинальной емкости,% | 10% | |
Construction | Axial | |
Failure Rate | Not Required | |
Lead Diameter (nom) | 0.6(mm) | |
Lead Spacing (nom) | Not Required(mm) | |
Mounting Style | Through Hole | |
Operating Temp Range | -55C to 100C | |
Package / Case | Not Required | |
Packaging | Bulk | |
Product Depth (mm) | Not Required(mm) | |
Product Diameter (mm) | 5(mm) | |
Product Height (mm) | Not Required(mm) | |
Product Length (mm) | 11(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Size (mm) | 5 X 11 | |
Temp Coeff (Dielectric) | PET | |
Termination Style | Axial | |
Voltage | 100VDC/63VAC | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8532.25.00.10 | |
Capacitance Value | 0.1uF | |
Tolerance | 10% | |
Dielectric | PET | |
Special Features | RoHS Compliant | |
Mounting | Through Hole | |
Minimum Operating Temperature (°C) | -55 | |
Maximum Operating Temperature (°C) | 100 | |
Lead Diameter (mm) | 0.6 | |
Lead Length (mm) | 40 | |
Brand: | Vishay/Roederstein | |
Capacitance - nF: | 100 nF | |
Capacitance - pF: | 100000 pF | |
Capacitance: | 0.1 uF | |
Diameter: | 5 mm | |
Dielectric: | Polyester | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Lead Style: | Straight | |
Life: | 300000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | General Film Capacitors | |
Series: | MKT1813 | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 10% | |
Type: | Film Capacitors | |
Voltage Rating AC: | 63 VAC | |
Voltage Rating DC: | 100 VDC | |
Вес, г | 5.25 |