GBJ1502-F

Фото 1/2 GBJ1502-F
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 2 шт.460 руб.
от 5 шт.382 руб.
от 10 шт.352.80 руб.
1 шт. на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001940660
Бренд: DIODES INC.

Описание

Электроэлемент
Rectifier Bridge Diode Single 200V 15A 4-Pin(4+Tab) Case GBJ

Технические параметры

Brand Diodes Incorporated
Factory Pack Quantity 15
Height 24.5 mm
Ir - Reverse Current 10 uA
Length 30.3 mm
Manufacturer Diodes Incorporated
Max Surge Current 240 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style Through Hole
Package / Case GBJ
Packaging Tube
Peak Reverse Voltage 200 V
Product Bridge Rectifiers
Product Category Bridge Rectifiers
RoHS Details
Series GBJ1502
Termination Style Through Hole
Type Single Phase Bridge
Vf - Forward Voltage 1.05 V
Vr - Reverse Voltage 140 V
Width 4.8 mm
Base Product Number GBJ1502 ->
Current - Average Rectified (Io) 15A
Current - Reverse Leakage @ Vr 10ВµA @ 200V
Diode Type Single Phase
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -65В°C ~ 150В°C (TJ)
Package Tube
REACH Status REACH Affected
RoHS Status ROHS3 Compliant
Supplier Device Package GBJ
Technology Standard
Voltage - Forward (Vf) (Max) @ If 1.05V @ 7.5A
Voltage - Peak Reverse (Max) 200V
Bridge Type Single Phase
Configuration Single
Diode Technology Silicon Junction
Package Type GBJ
Peak Average Forward Current 15A
Peak Forward Voltage 1.05V
Peak Non-Repetitive Forward Surge Current 240A
Peak Reverse Current 500µA
Peak Reverse Repetitive Voltage 200V
Pin Count 4
Вес, г 10.38

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов