TSML1040
![Фото 1/3 TSML1040](https://static.chipdip.ru/lib/809/DOC024809490.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/722/DOC030722834.jpg)
![](https://static.chipdip.ru/lib/170/DOC004170641.jpg)
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
160 руб.
от 10 шт. —
132 руб.
от 85 шт. —
112.75 руб.
2 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Infrared Emitters - High Power 940nm, SMD 11mW/sr, +/-12deg.
Технические параметры
Current - DC Forward (If) (Max) | 100mA |
Manufacturer | Vishay Semiconductor Opto Division |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Orientation | Top View |
Package / Case | Axial |
Packaging | Bulk |
Part Status | Active |
Radiant Intensity (Ie) Min @ If | 3mW/sr @ 100mA |
Series | - |
Type | Infrared(IR) |
Viewing Angle | 24В° |
Voltage - Forward (Vf) (Typ) | 1.2V |
Wavelength | 940nm |
Package Type | Axial |
Peak Wavelength | 940nm |
Radiant Intensity | 3 → 15mW/sr |
Brand: | Vishay Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 100 mA |
Illumination Color: | Infrared |
Lens Dimensions: | 1.9 mm x 1.9 mm x 1.3 mm |
Lens Shape: | Circular |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Packaging: | Bulk |
Power Rating: | 190 mW |
Product Category: | Infrared Emitters-High Power |
Product Type: | IR Emitters(IR LEDs) |
Radiant Intensity: | 7 mW/sr |
Rise Time: | 15 ns |
Subcategory: | Infrared Data Communications |
Vf - Forward Voltage: | 1.5 V |
Viewing Angle: | 12 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength: | 950 nm |
Automotive | No |
ECCN (US) | EAR99 |
High Brightness | Yes |
High Power | Yes |
Intensity | 7mW/sr |
LED Material | GaAlAs |
Lens Dimensions (mm) | 1.9x1.9x1.3 |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 100 |
Maximum Forward Voltage (V) | 2.6(Typ)@1A |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 160 |
Maximum Reverse Current (uA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Mounting Orientation | Top Mount |
PCB changed | 2 |
Peak Wavelength (nm) | 940 |
Pin Count | 2 |
PPAP | No |
Reverse Voltage (V) | 5 |
Test Current (mA) | 20 |
Viewing Angle (°) | 24 |
Вес, г | 0.08 |