PDB181-A420K-503A2
430 руб.
от 2 шт. —
370 руб.
от 10 шт. —
319 руб.
1 шт.
на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Res Carbon Film POT 50K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 26.5mm) Pin Panel Mount
Технические параметры
Brand | Bourns |
Diameter | 17 mm |
Element Type | Carbon |
Factory Pack Quantity | 50 |
Height | 9.5 mm |
Manufacturer | Bourns |
Mounting Style | Panel Mount |
Number of Detents | Without Detent |
Number of Gangs | 1 Gang |
Number of Turns | 1 Turn |
Operating Temperature Range | -10 C to+50 C |
Power Rating | 100 mW |
Product | Audio Potentiometer |
Product Category | Potentiometers |
Resistance | 50 kOhms |
RoHS | Details |
Series | PDB18x |
Shaft Diameter | 6 mm |
Shaft Length | 20 mm |
Shaft Type | Knurled/Serrated |
Taper | Audio |
Termination Style | Through Hole |
Tolerance | 20% |
Tradename | Pro Audio |
Type | Rotary Metal |
Voltage Rating | 150 V |
Actuator Diameter | 0.236"" (6.00mm) |
Actuator Length | 0.787"" (20.00mm) |
Actuator Type | Knurled and Slotted |
Adjustment Type | Side Adjustment |
Base Product Number | PDB181 -> |
Built in Switch | None |
Bushing Thread | M7 x 0.75 |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Panel Mount |
Package | Tray |
Power (Watts) | 0.1W, 1/10W |
REACH Status | REACH Unaffected |
Resistance (Ohms) | 50k |
Resistive Material | Carbon |
RoHS Status | ROHS3 Compliant |
Rotation | 300В° |
Size - Body | Square - 0.670"" x 0.650"" Face x 0.650"" H (17.00 |
Вес, г | 9.6 |
Техническая документация
Datasheet
pdf, 258 КБ