PTV09A-4020F-B102

PTV09A-4020F-B102
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 2 шт.310 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001942648
Бренд: Bourns

Описание

Электроэлемент
Res Carbon Film POT 1K Ohm 20% 1/20W 1(Elec)/1(Mech)Turn 6mm (11.4 X 12.65 X 23.8mm) Pin Bracket Mount/Through Hole - Trays (Alt: PTV09A-4020F-B102)

Технические параметры

Brand Bourns
Element Type Carbon
Factory Pack Quantity 100
Manufacturer Bourns
Mounting Style Panel Mount
Number of Detents Without Detent
Number of Gangs 1 Gang
Number of Turns 1 Turn
Packaging Bulk
Product Potentiometer
Product Category Potentiometers
Resistance 1 kOhms
RoHS Details
Series PTV09
Shaft Diameter 6 mm
Shaft Length 20 mm
Shaft Type Flatted
Taper Linear
Termination Style Through Hole
Tolerance 20%
Tradename Pro Audio
Type Rotary Insulated
Brand: Bourns
Element Type: Carbon
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Bourns
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -10 C
Mounting Style: PCB Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Vertical
Packaging: Tray
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 1 kOhms
Series: PTV09
Shaft Diameter: 6 mm
Shaft Length: 20 mm
Shaft Type: Flatted/D
Subcategory: Potentiometers, Trimmers и Rheostats
Taper: Linear
Termination Style: Through Hole
Tolerance: 20%
Type: Rotary Insulated
Вес, г 2.1

Техническая документация

Datasheet
pdf, 1209 КБ
Документация
pdf, 200 КБ