M80-8260842

M80-8260842
Изображения служат только для ознакомления,
см. техническую документацию
8 шт. со склада г.Москва, срок 5-8 дней
730 руб.
от 2 шт.660 руб.
1 шт. на сумму 730 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8001943272
Бренд: Harwin

Описание

Электроэлемент
PLUG, VERTICAL, SMT, 8WAY; Pitch Spacing:2mm; No. of Contacts:8Contacts; Gender:Plug; Product Range:Datamate L-Tek M80 Series; Contact Termination Type:Solder; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Contact Resistance:20mohm; Contact Termination:Solder; Current Rating:3A; De-mating Force:1.8N; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Lead Spacing:2mm; Material:Polyamide; Mating Force:2.8N; No. of Mating Cycles:500; Operating Temperature Max:+125В°C; Operating Temperature Min:-55В°C; Termination Method:Solder; Withstand Voltage:360V; Working Voltage:120V

Технические параметры

Brand Harwin
Contact Gender Pin(Male)
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 3 A
Factory Pack Quantity 21
Housing Material Polyamide(PA)
Manufacturer Harwin
Mounting Angle Vertical
Number of Positions 8 Position
Number of Rows 2 Row
Pitch 2 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 2 mm
Series Trio-Tek
Termination Style SMD/SMT
Tradename Datamate
Unit Weight 1.305137 oz
Voltage Rating 360 V
Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 21
Housing Colour: Black
Housing Material: Polyamide(PA)
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 8 Position
Number of Rows: 2 Row
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Shrouded
Voltage Rating: 360 V
Вес, г 1.112

Техническая документация

Datasheet
pdf, 104 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.