LSS-110-01-L-DV-A

LSS-110-01-L-DV-A
Изображения служат только для ознакомления,
см. техническую документацию
10 шт. со склада г.Москва, срок 4-7 дней
1 180 руб.
от 2 шт.1 050 руб.
от 5 шт.953 руб.
от 10 шт.907.50 руб.
1 шт. на сумму 1 180 руб.
Плати частями
от 295 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8001944327
Бренд: Samtec

Описание

Электроэлемент
BOARD STACKING CONNECTOR, 20 CONTACT(S), 2 ROW(S), HERMAPHRODITIC, STRAIGHT, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR, RECEPT

Технические параметры

Connector Type Self Mating, Non-Gendered
Contact Finish Gold
Contact Finish Thickness 10.0Вµin(0.25Вµm)
Features Board Guide
Height Above Board 0.169"(4.30mm)
Manufacturer Samtec Inc.
Mated Stacking Heights 6mm, 7mm, 9mm
Mounting Type Surface Mount
Number of Positions 20
Number of Rows 2
Packaging Tube
Part Status Active
Pitch 0.025"(0.64mm)
Series Razor Beamв(ў LSS
Application: Power, Signal
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1.7 A
Data Rate: 25 Gbps
Factory Pack Quantity: Factory Pack Quantity: 52
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Data Rate: 25 Gbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 0.635 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Hermaphroditic Connectors
Series: LSS
Stack Height: 6 mm, 7 mm, 9 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: Razor Beam
Voltage Rating: 300 VAC

Техническая документация

Datasheet
pdf, 560 КБ
Документация
pdf, 258 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.