JWS21RAA
![JWS21RAA](https://static.chipdip.ru/lib/625/DOC041625737.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт. со склада г.Москва, срок 6-7 дней
1 750 руб.
от 2 шт. —
1 630 руб.
от 4 шт. —
1 530 руб.
1 шт.
на сумму 1 750 руб.
Плати частями
от 439 руб. × 4 платежа
от 439 руб. × 4 платежа
Альтернативные предложения2
Описание
Электроэлемент
ROCKER SWITCH, DPST, ON-OFF; Illumination:Non Illuminated; Contact Configuration:DPST; Switch Operation:On-None-Off; Actuator / Cap Colour:Black; Switch Mounting:Panel; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:-; Product Range:JWS Series Series; SVHC:No SVHC (15-Jan-2019); Approval Bodies:CSA, VDE; Approval Category:UL Recognised; Colour:Black; Contact Current AC Max:6A; Contact Resistance:10mohm; Contact Voltage AC Max:250V; External Depth:21mm; External Width:15mm; Flammability Rating:UL94V-0; Height:16mm; Insulation Resistance:500Mohm; Insulation Resistance Voltage:500VDC; Material:Polyamide; No. of Electrical Operations:10000; No. of Mechanical Operations:30000; Operating Force:5.39N; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Panel Cutout Depth:19.2mm; Panel Cutout Width:5.08mm; Panel Thickness Max:2mm; Panel Thickness Min:0.75mm
Технические параметры
Actuator | Rocker |
Brand | NKK Switches |
Contact Form | DPST |
Contact Plating | Silver |
Contact Rating | 6 A at 125 VAC, 250 VAC |
Current Rating | 10 A |
Factory Pack Quantity | 1 |
Housing Material | Polyamide |
Manufacturer | NKK Switches |
Mounting Style | Panel |
Operating Temperature Range | -25 C to+70 C |
Part # Aliases | 8800/8800 |
Product Category | Rocker Switches |
RoHS | Details |
Series | JWS |
Switch Function | ON-OFF |
Terminal Seal | Molded In |
Termination Style | Quick Connect Terminal |
Unit Weight | 0.134041 oz |
Voltage Rating AC | 250 VAC |
AC contacts rating @R(at resistive load)at resistive load | 10A/125V AC |
Body colour | black |
Body dimensions | 15x21x16mm |
Body material | polyamide |
Button shape | rectangular |
Conform to the norm | CSAULVDE |
Contact material | brass |
Contacts configuration | DPST |
Electrical life | 10000 cycles |
Illumination | none |
Key button colour | black |
Leads | connectors 4.75x0.5mm, for soldering |
Manufacturer series | JWS |
Max. contact resistance: | 10mΩ |
Mechanical durability | 30000 cycles |
Min. insulation resistance | 500MΩ |
Mounting | on panel, SNAP-IN |
Mounting hole diameter | 12.9x19.2mm |
Number of positions | 2 |
Number of terminals | 4 |
Operating Force | 5.39N |
Operating temperature | -25…70°C |
Poles number | 2 |
Stable positions number | 2 |
Switching method(the position in bracket indicates momentary position.)The position in bracket indicates momentary position. | ON-OFF |
Type of switch | ROCKER |
Вес, г | 5.357 |
Техническая документация
Документация
pdf, 307 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.