440129-7
![440129-7](https://static.chipdip.ru/lib/872/DOC029872700.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
130 руб.
от 10 шт. —
109 руб.
2 шт.
на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
2.0MM,HSG,7POS Connector Product Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 7 Centerline (Pitch): 2 mm Housing Receptacle Wire-to-Board 7 I Part Number: 440129-7 I Internal Number: 440129-7 I 2 mm I LADD Distribution
Технические параметры
3D Model | 440129-7.pdf |
Category | Connectors, Interconnects |
Color | Natural |
Connector Type | Receptacle |
Contact Termination | Crimp |
Contact Type | Female Socket |
Family | Rectangular Connectors-Housings |
Mounting Type | Free Hanging(In-Line) |
Note | Contacts Not Provided |
Number of Positions | 7 |
Number of Rows | 1 |
Online Catalog | HPI Series |
Packaging | Bulk |
Pitch | 0.079"(2.00mm) |
RoHS Information | 440129-7 Statement of ComplianceRoHS 2 Statement |
Series | HPI, AMP |
Standard Package | 1 |
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Socket(Female) |
Contact Type: | Socket |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Housing Color: | Natural |
Housing Gender: | Receptacle |
Housing Material: | Nylon |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 7 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | AMP CT |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | Common Termination |
Type: | Receptacle Housings |
Вес, г | 0.21 |