735427-2
![Фото 1/6 735427-2](https://static.chipdip.ru/lib/549/DOC044549612.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/467/DOC007467693.jpg)
![](https://static.chipdip.ru/lib/871/DOC014871919.jpg)
![](https://static.chipdip.ru/lib/081/DOC031081681.jpg)
![](https://static.chipdip.ru/lib/520/DOC035520147.jpg)
![](https://static.chipdip.ru/lib/520/DOC035520151.jpg)
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
96 руб.
от 10 шт. —
75 руб.
2 шт.
на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Описание Наконечник: плоский, 2,8мм, 0,8мм, "папа", THT, луженые, прямой
Технические параметры
Contact Plating Material | Tin |
Extension Below Board | 3.8 mm |
FASTON | Yes |
Height Above PC Board | 8.6 mm |
Operating Temperature Range | -40-105 °C |
Packaging Quantity | 1000 |
PCB Hole Diameter | 1.1 mm |
PCB Terminal Mating Tab Thickness | 0.79 mm |
PCB Terminal Mating Tab Width | 2.79 mm |
PCB Terminal Packaging Method | Bag |
PCB Terminal PCB Thickness (Recommended) | 1.57-2.36 mm |
PCB Terminal Plating Material | Tin |
PCB Terminal Terminal Orientation | Straight |
PCB Terminal Terminal Type | Tab |
PCB Terminal Termination Method | Through Hole |
Stud Hole | No |
Terminal & Splice Type | Tab |
Terminal Angle | Straight |
Terminal Size | 2.8 |
Terminates To | Printed Circuit Board |
Underplating Material | Brass |
Wire Insulation Support | With |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 735427 -> |
Contact Finish | Tin |
Contact Material | Brass |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Gender | Male |
HTSUS | 8536.90.4000 |
Insulation | Non-Insulated |
Length - Overall | 0.488"" (12.40mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
RoHS Status | RoHS Compliant |
Tab Thickness | 0.032"" (0.81mm) |
Tab Width | 0.110"" (2.79mm) |
Terminal Type | Standard |
Termination | Solder |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Packaging | Bag |
Part Status | Active |
Plating | Tin |
PPAP | No |
Tab Dimensions (mm) | 2.79x0.79 |
Tab Size (mm²) | 2.2 |
Termination Method | Solder |
Type | Tab Terminal |
Brand: | TE Connectivity/AMP |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Gender: | Male |
Insulation Material: | Not Insulated |
Insulation: | Not Insulated |
Manufacturer: | TE Connectivity |
Material: | Brass |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Series: | 735 |
Stud / Tab Size: | 2.79 mm x 0.81 mm |
Subcategory: | Terminals |
Termination Style: | Solder |
Type: | Tab |
Contact Plating | Tin |
Orientation | Straight |
Series | FASTON.110 |
Tab Size | 2.8x0.8mm |
Вес, г | 0.187 |