1722862106

1722862106
Изображения служат только для ознакомления,
см. техническую документацию
770 руб.
от 2 шт.660 руб.
от 5 шт.589 руб.
от 10 шт.552.50 руб.
1 шт. на сумму 770 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001947387
Бренд: Molex

Описание

Электроэлемент
Проводные клеммы и зажимы ULTRAFIT 3.5MM 6CKT HDR VT SGL K NAT TIN

Технические параметры

Brand Molex
Contact Gender Pin(Male)
Contact Material Copper Alloy
Contact Plating Tin
Current Rating 14 A
Factory Pack Quantity 910
Flammability Rating UL 94 V-0
Housing Material Liquid Crystal Polymer(LCP)
Insulation Resistance 1 GOhms
Manufacturer Molex
Mounting Angle Straight
Mounting Style Mounting Peg
Number of Positions 6 Position
Number of Rows 1 Row
Part # Aliases 01722862106 1722862106
Pitch 3.5 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Series 172286
Termination Style Through Hole
Tradename Ultra-Fit
Type Power
Unit Weight 0.056721 oz
Voltage Rating 400 V
Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 14 A
Factory Pack Quantity: Factory Pack Quantity: 1820
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 1 GOhms
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Kinked Pin
Number of Positions: 6 Position
Number of Rows: 1 Row
Part # Aliases: 172286210601722862106
Pitch: 3.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 172286
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Ultra-Fit
Type: Power
Voltage Rating: 400 VAC/DC
Вес, г 2.969

Техническая документация

Datasheet
pdf, 38 КБ