1722982104

1722982104
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.230 руб.
от 10 шт.196 руб.
от 100 шт.171.25 руб.
2 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001947548
Бренд: Molex

Описание

Электроэлемент
Conn Wire to Board HDR 4 POS 3.5mm Solder ST Top Entry Thru-Hole Tray

Технические параметры

Brand Molex
Contact Gender Pin(Male)
Contact Material Copper Alloy
Contact Plating Tin
Current Rating 14 A
Factory Pack Quantity 1575
Flammability Rating UL 94 V-0
Housing Material Liquid Crystal Polymer(LCP)
Insulation Resistance 1 GOhms
Manufacturer Molex
Mounting Angle Straight
Mounting Style Mounting Peg
Number of Positions 4 Position
Number of Rows 2 Row
Part # Aliases 01722982104 1722982104
Pitch 3.5 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 4.6 mm
Series 172298
Termination Style Through Hole
Tradename Ultra-Fit
Type Power
Unit Weight 0.03993 oz
Voltage Rating 400 V
Application: Power, Wire-to-Board
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 1575
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 1 GOhms
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Kinked Pin
Number of Positions: 4 Position
Number of Rows: 2 Row
Part # Aliases: 172298210401722982104
Pitch: 3.5 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Row Spacing: 4.6 mm
Series: 172298
Subcategory: Headers и Wire Housings
Termination Style: Solder Pin
Tradename: Ultra-Fit
Type: Power
Voltage Rating: 400 VAC/DC
Вес, г 2.776

Техническая документация

Datasheet
pdf, 36 КБ