09561527613
![Фото 1/3 09561527613](https://static.chipdip.ru/lib/809/DOC030809943.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/958/DOC042958359.jpg)
![](https://static.chipdip.ru/lib/958/DOC042958367.jpg)
1 шт. со склада г.Москва, срок 6-7 дней
720 руб.
1 шт.
на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Электроэлемент
HD D-SUB CONN, RCPT, 15POS, TH; No. of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DE; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2018); Connector Mounting:Through Hole Mount Right Angle; D Sub Connector Type:High Density
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
CECC Qualified | No |
Contact Gender | F |
Maximum Current Rating - (A) | 2 |
Military | No |
Number of Ports | 1 |
Number of Rows | 3 |
Number of Terminals | 15 |
Operating Temperature - (??C) | -55~105 |
Terminal Pitch - (mm) | 2.29 |
Termination Method | Solder |
Boardlocks: | With |
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Type: | Stamped/Formed |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Female |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right |
Mounting Style: | Panel |
Number of Positions: | 15 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Pitch: | 2.29 mm |
Product Category: | D-Sub High Density Connectors |
Product Type: | High Density D-Sub Connectors |
Shell Material: | Steel |
Shell Size: | 1 |
Subcategory: | D-Sub Connectors |
Termination Style: | Through Hole |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 2.0A |
D Connector Type | High Density D-Sub |
Gender | Female |
Housing Material | Steel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks |
Mounting Type | Through Hole |
Number of Contacts | 15 |
Pitch | 2.29mm |
Width | 12.93mm |
Вес, г | 11.78 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.