STM32L073CZT6
![Фото 1/3 STM32L073CZT6](https://static.chipdip.ru/lib/164/DOC012164690.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/315/DOC036315661.jpg)
![](https://static.chipdip.ru/lib/162/DOC004162491.jpg)
1 шт. со склада г.Москва, срок 6-7 дней
1 710 руб.
1 шт.
на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
от 429 руб. × 4 платежа
Альтернативные предложения3
Описание
Электроэлемент
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-48; Product Range:STM32 Family STM32L0 Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:32MHz; Program Memory Size:192KB; RAM Memory Size:20KB; No. of
Технические параметры
ADC Resolution | 12 bit |
Analog Supply Voltage | 1.8 V to 3.6 V |
Brand | STMicroelectronics |
Core | ARM Cortex M0+ |
DAC Resolution | 12 bit |
Data Bus Width | 32 bit |
Data RAM Size | 20 kB |
Data RAM Type | SRAM |
Data ROM Size | 6 kB |
Data ROM Type | EEPROM |
Factory Pack Quantity | 1500 |
Interface Type | I2C, SPI, USART, LPUART, USB |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 32 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 10 Channel |
Number of I/Os | 37 I/O |
Number of Timers/Counters | 7 Timer |
Operating Supply Voltage | 1.8 V to 3.6 V |
Package / Case | LQFP-48 |
Packaging | Tray |
Processor Series | STM32 |
Product | MCU |
Product Category | ARM Microcontrollers-MCU |
Program Memory Size | 192 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | STM32L0 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 1.8 V |
Tradename | STM32 |
Unit Weight | 0.091712 oz |
Watchdog Timers | Watchdog Timer, Windowed |
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M0+ |
Data Bus Width: | 32 bit |
Data RAM Size: | 20 kB |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Interface Type: | I2C, SPI, USART, LPUART, USB |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 37 I/O |
Packaging: | Tray |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 192 kB |
Series: | STM32L073CZ |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | STM32 |
ADC Channels | 10 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 2/2 |
DAC Resolution (bit) | 12/12 |
Device Core | ARM Cortex M0+ |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | STM32L |
I2C | 3 |
I2S | 1 |
Instruction Set Architecture | RISC |
LCD Segments | 72 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 370 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 7 |
Number of ADCs | Single |
Number of DACs | Dual |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
RAM Size | 20KB |
Real Time Clock | Yes |
Special Features | LCD Controller |
SPI | 6 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 1 |
USART | 4 |
USB | 1 |
Watchdog | 2 |
Maximum Frequency | 32MHz |
Mounting Type | Surface Mount |
Package Type | LQFP48/49 |
ADC (Bit) | 12bit |
CPU Maximum Speed | 32MHz |
DAC (Bit) | 12bit |
Direct Memory Access | Yes |
GPIO Ports Number | 37 |
Infrared Data Association | Yes |
Internal Oscillator | Yes |
LCD Module | Yes |
Low-Voltage Detect | Yes |
Operating Voltage Range | 1.8V~3.6V |
Peripheral/Function | DMA;LCD/LED Driver |
Program Storage Size | 192KB |
Universal Serial Bus | Yes |
Вес, г | 2.6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.