09651616713
![Фото 1/4 09651616713](https://static.chipdip.ru/lib/915/DOC029915609.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/443/DOC030443625.jpg)
![](https://static.chipdip.ru/lib/375/DOC003375303.jpg)
![](https://static.chipdip.ru/lib/915/DOC029915612.jpg)
4 шт. со склада г.Москва, срок 6-7 дней
1 540 руб.
от 2 шт. —
1 410 руб.
от 4 шт. —
1 320 руб.
1 шт.
на сумму 1 540 руб.
Плати частями
от 385 руб. × 4 платежа
от 385 руб. × 4 платежа
Альтернативные предложения2
Описание
Электроэлемент
D-SUB CONN, PLUG, 9POS, TH; No. of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DE; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Plating:-; SVHC:No SVHC (15-Jan-2018); Connector Mounting:Through Hole Mount; D Sub Connector Type:Standard
Технические параметры
Automotive | No |
Body Orientation | Straight |
CECC Qualified | No |
Contact Gender | M |
Maximum Current Rating - (A) | 6.5 |
Military | No |
Number of Ports | 1 |
Number of Rows | 2 |
Number of Terminals | 9 |
Operating Temperature - (??C) | -55~125 |
Terminal Pitch - (mm) | 2.74 |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 7.5A |
Gender | Male |
Housing Material | Steel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |
Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks |
Mounting Type | Through Hole |
Number of Contacts | 9 |
Pitch | 2.74mm |
Width | 12.4mm |
Boardlocks: | With Boardlocks |
Brand: | HARTING |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Contact Type: | Stamped/Formed |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Male |
Insert Arrangement: | E09 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 9 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 2.74 mm |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Shell Material: | Polybutylene Terephthalate(PBT) |
Shell Plating: | Steel |
Shell Size: | 1(E) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Pin |
Type: | Plug |
Вес, г | 8.6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.