0151340700
![Фото 1/3 0151340700](https://static.chipdip.ru/lib/372/DOC007372677.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/539/DOC032539239.jpg)
![](https://static.chipdip.ru/lib/102/DOC003102611.jpg)
1 040 руб.
от 2 шт. —
920 руб.
от 5 шт. —
837 руб.
от 10 шт. —
797.50 руб.
1 шт.
на сумму 1 040 руб.
Плати частями
от 260 руб. × 4 платежа
от 260 руб. × 4 платежа
Описание
Электроэлемент
Cable Assembly UL 1061 0.05m 28AWG Wire to Board to Wire to Board 7 to 7 POS F-F Crimp-Crimp PicoBlade Bag
Технические параметры
Brand | Molex |
Color | Natural |
Connector End A | Terminal, Crimp |
Connector End A Pin Count | 7 Position |
Connector End B | Terminal, Crimp |
Connector End B Pin Count | 7 Position |
Factory Pack Quantity | 50 |
Gender | Female/Female |
Jacket Material | Polyester(Mylar) |
Length | 50 mm |
Manufacturer | Molex |
Number of Conductors | 7 Conductor |
Part # Aliases | 0151340700 |
Product Category | DC Power Cords |
RoHS | Details |
Series | 15134 |
Tradename | PicoBlade |
Type | Cable Assembly |
Unit Weight | 0.028219 oz |
Wire Gauge - AWG | 28 AWG |
Base Product Number | 015134 -> |
Cable Termination | Crimp |
Connector Type | Socket to Socket |
Contact Finish | Tin |
Contact Finish Thickness | 35.4Вµin (0.90Вµm) |
ECCN | EAR99 |
Features | Friction Lock |
HTSUS | 8544.42.9090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions | 7 |
Number of Rows | 1 |
Package | Bag |
Pitch - Connector | 0.049"" (1.25mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shielding | Unshielded |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Male |
Connector 1 Number of Contacts | 7 |
Connector 2 Gender | Female |
Connector 2 Housing Gender | Male |
Connector 2 Number of Contacts | 7 |
Contact Plating | Tin |
Current Rating | 1 A |
Operating Temperature Range | -40 →+85 °C |
Pitch | 1.25mm |
Series Number | 15134 |
Sheath Colour | Black |
Voltage Rating | 125 V |