MAL229956122E3
![Фото 1/3 MAL229956122E3](https://static.chipdip.ru/lib/056/DOC008056214.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/253/DOC027253216.jpg)
![](https://static.chipdip.ru/lib/917/DOC034917121.jpg)
3 420 руб.
от 2 шт. —
3 260 руб.
1 шт.
на сумму 3 420 руб.
Плати частями
от 855 руб. × 4 платежа
от 855 руб. × 4 платежа
Описание
Электроэлемент
CAP, 1200ВµF, 400V, ALU ELEC, SNAP-IN; Capacitance:1200ВµF; Voltage Rating:400V; Product Range:299 PHL-4TSI Series; Lifetime @ Temperature:5000 hours @ 105В°C; Capacitance Tolerance:В± 20%; Capacitor Terminals:Quick Connect, Snap-In; Diameter:35mm; Lead Spacing:-; Operating Temperature Min:-40В°C; Operating Temperature Max:105В°C; Height:80mm; ESR:0.09ohm; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Тип | 299 PHL-4TSI | |
Brand | Vishay/BC Components | |
Factory Pack Quantity | 50 | |
Manufacturer | Vishay | |
Packaging | Bulk | |
Product Category | Aluminum Electrolytic Capacitors-Snap In | |
RoHS | Details | |
Applications | General Purpose | |
Capacitance | 1200ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 110mOhm @ 100Hz | |
Height - Seated (Max) | 3.228"" (82.00mm) | |
HTSUS | 8532.22.0040 | |
Impedance | 80 mOhms | |
Lead Spacing | 0.886"" (22.50mm) | |
Lifetime @ Temp. | 5000 Hrs @ 105В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 105В°C | |
Package | Bulk | |
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Polarization | Polar | |
Ripple Current @ High Frequency | 6.51A @ 10kHz | |
Ripple Current @ Low Frequency | 4.34A @ 100Hz | |
RoHS Status | ROHS3 Compliant | |
Series | 299 PHL-4TSI -> | |
Size / Dimension | 1.378"" Dia (35.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 400V | |
Brand: | Vishay/BC Components | |
Capacitance: | 1200 uF | |
Diameter: | 35 mm | |
ESR: | 90 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Lead Spacing: | 22.5 mm | |
Leakage Current: | 0.964 mA | |
Life: | 5000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 4 Pin | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Long Life Aluminum Electrolytic Capacitors | |
Ripple Current: | 4.34 A | |
Series: | 299 PHL-4TSI | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Voltage Rating DC: | 400 VDC | |
Diameter | 35mm | |
Equivalent Series Resistance | 110mΩ | |
Lead Pitch | 22.5mm | |
Leakage Current | 964 mA | |
Lifetime | 5000h | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Polarised | Polar | |
Technology | Aluminium Electrolytic | |
Voltage | 400V dc | |
Вес, г | 130.3 |