SCT2H12NYTB

SCT2H12NYTB
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 6-7 дней
1 710 руб.
1 шт. на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8001957643
Бренд: Rohm

Описание

Электроэлемент
MOSFET, N-CH, 1.7KV, 4A, TO-268; Transistor Polarity:N Channel; Continuous Drain Current Id:4A; Drain Source Voltage Vds:1.7kV; On Resistance Rds(on):1.15ohm; Rds(on) Test Voltage Vgs:18V; Threshold Voltage Vgs:2.8V; Power Dissipation Pd:44W; Transistor Case Style:TO-268; No. of Pins:2Pins; Operating Temperature Max:175°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Brand ROHM Semiconductor
Channel Mode Enhancement
Configuration 1 N-Channel
Factory Pack Quantity 400
Fall Time 74 ns
Forward Transconductance - Min 400 mS
Id - Continuous Drain Current 4 A
Manufacturer ROHM Semiconductor
Maximum Operating Temperature +175 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case TO-268-3
Packaging Reel
Pd - Power Dissipation 44 W
Product Category MOSFET
Qg - Gate Charge 14 nC
Rds On - Drain-Source Resistance 1.15 Ohms
Rise Time 21 ns
RoHS Details
Technology SiC
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 35 ns
Typical Turn-On Delay Time 16 ns
Vds - Drain-Source Breakdown Voltage 1.7 kV
Vgs - Gate-Source Voltage -6 V to 22 V
Vgs th - Gate-Source Threshold Voltage 1.6 V
Brand: ROHM Semiconductor
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 800
Fall Time: 74 ns
Forward Transconductance - Min: 400 mS
Id - Continuous Drain Current: 4 A
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: TO-268-3
Part # Aliases: SCT2H12NY
Pd - Power Dissipation: 44 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 14 nC
Rds On - Drain-Source Resistance: 1.15 Ohms
Rise Time: 21 ns
Subcategory: MOSFETs
Technology: SiC
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 16 ns
Vds - Drain-Source Breakdown Voltage: 1.7 kV
Vgs - Gate-Source Voltage: -6 V, +22 V
Vgs th - Gate-Source Threshold Voltage: 1.6 V
Вес, г 5

Техническая документация

Документация
pdf, 793 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.