1-1625984-1
![Фото 1/4 1-1625984-1](https://static.chipdip.ru/lib/110/DOC023110647.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/805/DOC043805143.jpg)
![](https://static.chipdip.ru/lib/545/DOC006545139.jpg)
![](https://static.chipdip.ru/lib/933/DOC007933179.jpg)
1 540 руб.
от 2 шт. —
1 390 руб.
от 5 шт. —
1 280 руб.
от 10 шт. —
1 213.75 руб.
1 шт.
на сумму 1 540 руб.
Плати частями
от 385 руб. × 4 платежа
от 385 руб. × 4 платежа
Описание
Электроэлемент
Res Wirewound 15 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray
Технические параметры
Automotive | No |
Case Style | Aluminum Housed |
CECC Qualified | No |
Military Qualified | No |
Package Shape | Chassis |
Packaging | TrayILoose |
Technology | Wirewound |
Termination Style | Axial |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | HSA50-> |
Coating, Housing Type | Aluminum |
Composition | Wirewound |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Height - Seated (Max) | 0.669""(17.00mm) |
HTSUS | 8533.29.0000 |
Lead Style | Solder Lugs |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Feature | Flanges |
Package | Bulk |
Package / Case | Axial, Box |
RoHS Status | RoHS Compliant |
Size / Dimension | 2.008"" L x 1.181"" W(51.00mm x 30.00mm) |
Temperature Coefficient | В±50ppm/В°C |
Maximum Temperature Coefficient | +50ppm/°C |
Minimum Temperature Coefficient | -50ppm/°C |
Package/Case | Aluminium Housed |
Power Rating | 50W |
Tolerance | ±5% |
Case Size | Not Required |
Construction | Chassis |
Failure Rate | Not Required |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 200C |
Product Depth (mm) | 30(mm) |
Product Height (mm) | 17(mm) |
Type | Wirewound |
Brand: | TE Connectivity/Holsworthy |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Features: | Aluminum Housed Resistors |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +200 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Chassis Mount |
Packaging: | Bulk |
Part # Aliases: | 1-1625984-1 |
Product Category: | Wirewound Resistors-Chassis Mount |
Product Type: | Wirewound Resistors |
Product: | Aluminum Housed Resistors |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | 50 PPM/C |
Termination Style: | Solder Lug |
Resistance | 15Ω |
Series | HSA50 |
Вес, г | 30 |