1376388-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 2 шт. —
110 руб.
1 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
5MM POWER KEY 2P PLUG HSG NUT Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): 5 mm Housing Plug Wire-to-Board 2 I Std Temp Power Key Plug I Part Number: 1376388-1 I Internal Number: 1376388-1 I 5 mm I LADD Distribution
Технические параметры
3D Model | 1376388-1.pdf |
Category | Connectors, Interconnects |
Color | Natural |
Connector Type | Plug |
Contact Termination | Crimp |
Contact Type | Female Socket |
Family | Rectangular Connectors-Housings |
Fastening Type | Latch Lock |
Mating Products | A106516-ND-CONN HEADER 2POS 5MM NATURAL TIN |
Mounting Type | Free Hanging(In-Line) |
Note | Contacts Not Provided |
Number of Positions | 2 |
Number of Rows | 1 |
Online Catalog | Power Key Series |
Packaging | Bulk |
Pitch | 0.197"(5.00mm) |
RoHS Information | 1376388-1 Statement of ComplianceRoHS 2 Statement |
Series | Power Key, AMP |
Standard Package | 500 |
Body Orientation | Straight |
For Use With | PCB Connector |
Gender | Male |
Housing Material | Nylon |
Number of Contacts | 2 |
Width | 16.2mm |
Brand: | TE Connectivity/AMP |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94V-0 |
For Use With: | Plug |
Housing Material: | Nylon |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -30 C |
Number of Positions: | 2 Position |
Number of Rows: | 1 |
Packaging: | Bulk |
Pitch: | 5?mm |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Housings |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Voltage Rating: | 300 VAC |