160533-2
![Фото 1/3 160533-2](https://static.chipdip.ru/lib/872/DOC034872717.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/280/DOC035280601.jpg)
![](https://static.chipdip.ru/lib/243/DOC044243314.jpg)
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
77 руб.
от 10 шт. —
57 руб.
от 100 шт. —
37.63 руб.
2 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
FEMALE DISCONNECT, 2.8MM, 20-17AWG; Product Range:FASTON 110 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:2.8mm x 0.51mm; Tab Size - Imperial:0.11" x 0.02"; Wire Size AWG Min:20AWG; Wire Size AWG Max:17AWG; Insulator Colour:-; Conductor Area CSA:1mmВІ; Insulator Material:Uninsulated; Terminal Material:Brass; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Accepts Wire Insulation Diameter Range | 2.03-3 mm |
Barrel Type | Open |
Comment | Chamfered, (Versions according to DIN 46247, Part 1, all other versions have dimples, which fit IEC and ISO tabs of nominal Size 2.8.) |
Connection Capacity | Single |
Contact Base Material | Brass |
Crimp Type | F-Crimp |
CSA Certified | Yes |
Fully Insulated | No |
Insertion Force | Normal |
Insulated | No |
Mating Retention Type | Dimple |
Mating Tab Thickness | 0.51 mm |
Mating Tab Width | 2.8 mm |
Operating Temperature Range | -40-110 °C |
Overall Length | 14 mm |
Packaging Method | Strip/Reel |
Packaging Quantity | 10000 |
Plating Material | Tin |
Receptacle Terminal Stock Thickness | 0.25 mm |
Sealable | No |
Terminal & Splice Type | Receptacle |
Terminal Orientation | Straight |
Terminal Type | Receptacle |
Terminates To | Wire & Cable |
UL Flammability Rating | UL 94V-2 |
UL Rating | Listed |
Voltage (Max) | 250 V |
Wire Insulation Support | With |
Wire Size | 20-17 AWG |
Wire Stop | No |
Wire/Cable Type | Regular Wire |
Изоляция | нет |
Тип | гнездо |
Contact Plating | Tin |
Factory Pack Quantity | 10000 |
Gender | Female |
Insulation | Not Insulated |
Insulation Material | Not Insulated |
Material | Brass |
Mounting Angle | Straight |
Mounting Style | Cable Mount/Free Hanging |
Packaging | Reel |
Product | Quick Disconnects |
Series | 110 FASTON |
Stud - Tab Size | 2.79 mm |
Termination Style | Crimp |
Tradename | FASTON |
Type | Receptacle |
Wire Gauge | 17 AWG |
Wire Gauge Max | 17 AWG |
Вес, г | 4.5 |
Техническая документация
Datasheet 180437-2
pdf, 36 КБ
FASTIN-FASTON Product Line
pdf, 668 КБ
Выбор кримпера для обжима клемм
pdf, 200 КБ