163085-9
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 2 шт. —
380 руб.
от 5 шт. —
302 руб.
от 10 шт. —
274.68 руб.
1 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
.062 DIA PIN ASS 3+ Power Contact Type: Contact Contact Mating Area Plating Material: Tin Wire Size: 24 – 20 AWG Wire Size: .2 – .5 mm² Connector & Contact Terminates To: Wire & Cable Contact Tin 24 – 20 AWG .2 – .5 mm² I Type Iii Contacts Strip Emea I Part Number: 163085-9 I Internal Number: 163085-9 I LADD Distribution
Технические параметры
Automotive | No |
Body Orientation | Straight |
CECC Qualified | No |
Military | No |
Packaging | Reel |
Termination Method | Crimp |
Brand | TE Connectivity/AMP |
Color | - |
Contact Gender | - |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 13 A |
Factory Pack Quantity | 100 |
Gender | Male |
Insulation | Not Insulated |
Insulation Material | - |
Length | 31.5 mm |
Manufacturer | TE Connectivity |
Material | Brass |
Maximum Bundle Diameter | - |
Mounting Angle | Straight |
Mounting Method | - |
Part # Aliases | 163085-9 |
Product | Specialized Terminals |
Product Category | Terminals |
RoHS | Details |
Stud / Tab Size | - |
Termination Style | Crimp |
Type | Pin Terminal |
Voltage Rating | - |
Width | - |
Wire Gauge | 24 AWG-20 AWG |
Brand: | TE Connectivity |
Contact Size: | 16 |
Contact Type: | Stamped and Formed |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | TE Connectivity |
Packaging: | Reel |
Product Category: | Standard Circular Contacts |
Product Type: | Standard Circular Contacts |
Product: | Contacts |
Subcategory: | Circular Connectors |
Termination Style: | Crimp |
Tradename: | Multimate |
Wire Gauge: | 24 AWG to 20 AWG |
Вес, г | 0.59 |
Техническая документация
Datasheet
pdf, 197 КБ
Документация
pdf, 520 КБ