09672095615
![Фото 1/5 09672095615](https://static.chipdip.ru/lib/380/DOC025380288.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/964/DOC025964378.jpg)
![](https://static.chipdip.ru/lib/964/DOC025964382.jpg)
![](https://static.chipdip.ru/lib/964/DOC025964386.jpg)
![](https://static.chipdip.ru/lib/964/DOC025964405.jpg)
1 шт. со склада г.Москва, срок 6-7 дней
1 350 руб.
1 шт.
на сумму 1 350 руб.
Плати частями
от 339 руб. × 4 платежа
от 339 руб. × 4 платежа
Альтернативные предложения3
Описание
Электроэлемент
D-SUB CONN, PLUG, 9POS, SOLDER; No. of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Solder Cup; D Sub Shell Size:DE; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2018); Connector Mounting:Cable Mount, Panel Mount; D Sub Connector Type:Standard
Технические параметры
Backset Spacing | - |
Color | - |
Connector Style | D-Sub |
Connector Type | Plug, Male Pins |
Contact Finish | - |
Contact Finish Thickness | - |
Contact Form | Stamped |
Contact Material | Copper Alloy |
Contact Type | Signal |
Current Rating (Amps) | 6.5A |
Dielectric Material | Polybutylene Terephthalate(PBT), Polyester, Glass Filled |
Features | Grounding Indents |
Flange Feature | Housing/Shell(Unthreaded) |
Ingress Protection | - |
Manufacturer | HARTING |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Free Hanging(In-Line) |
Number of Positions | 9 |
Number of Rows | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Packaging | Tray |
Part Status | Active |
Series | - |
Shell Material, Finish | Steel |
Shell Size, Connector Layout | 1(DE, E) |
Termination | Solder Cup |
Voltage Rating | - |
Wire Gauge | 20 AWG |
Brand: | HARTING |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Contact Type: | Stamped/Formed |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Male |
Insert Arrangement: | E09 |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Mounting Style: | Wire |
Number of Positions: | 9 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 2.77 mm |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Shell Material: | Polybutylene Terephthalate(PBT) |
Shell Plating: | Steel |
Shell Size: | 1(E) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Cup |
Type: | Plug |
Body Orientation | Straight |
Current Rating | 6.5A |
D Connector Type | Standard D-Sub |
D-Sub Shell Size | E |
Gender | Male |
Housing Material | Steel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |
Number of Contacts | 9 |
Pitch | 2.77mm |
Termination Method | Solder |
Width | 12.5mm |
Вес, г | 5.72 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.