281783-3
![281783-3](https://static.chipdip.ru/lib/979/DOC029979456.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
от 2 шт. —
410 руб.
от 5 шт. —
341 руб.
от 10 шт. —
315 руб.
1 шт.
на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
TE 281783-3 HE14 IDC Cable Socket 180 Degree 1 x 3P 26-24AWG Blue
Технические параметры
3D Model | 281783-3.pdf |
Cable Termination | IDC |
Category | Connectors, Interconnects |
Color | Blue |
Connector Type | Plug |
Contact Finish | Tin |
Contact Type | Female Socket |
Family | Rectangular Connectors-Free Hanging, Panel Mount |
Fastening Type | Detent Lock |
Mounting Type | Free Hanging(In-Line) |
Number of Positions | 3 |
Number of Rows | 1 |
Packaging | Bulk |
Pitch | 0.100"(2.54mm) |
RoHS Information | 281783-3 Statement of ComplianceRoHS 2 Statement |
Series | HE13/HE14, AMP |
Standard Package | 12 |
Wire Gauge | 24-26 AWG |
Wire Type | Discrete |
Contact Finish Thickness | - |
Features | - |
Row Spacing | - |
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Housing Color: | Blue |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Row Spacing: | 2.54 mm |
Series: | HE13/HE14 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | AMPMODU |
Type: | Receptacle Housings |
Wire Gauge: | 26 AWG to 24 AWG |
Вес, г | 0.84 |
Техническая документация
Datasheet
pdf, 63 КБ
Документация
pdf, 86 КБ