3-1393236-0

Фото 1/3 3-1393236-0
Изображения служат только для ознакомления,
см. техническую документацию
2 760 руб.
от 2 шт.2 580 руб.
1 шт. на сумму 2 760 руб.
Плати частями
от 690 руб. × 4 платежа
Номенклатурный номер: 8001959169
Бренд: TE Connectivity

Описание

Электроэлемент
POWER RELAY, SPDT, 6A, 250VAC, TH; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:6A; Product Range:SNR/V23092 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Solder; Contact Voltage VDC:-; Contact Material:Silver Nickel; Coil Resistance:3.39kohm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:UL

Технические параметры

Coil Magnetic System Monostable, DC
Coil Power Rating Class 150-200 mW
Coil Power Rating DC 170 mW
Coil Resistance 3390 Ω
Coil Special Features UL Coil Insulation Class F
Coil Voltage Rating 24 VDC
Contact Arrangement 1 Form C(CO)
Contact Current Class 5-10 A, (16 A)
Contact Current Rating (Max) 6 A
Contact Limiting Breaking Current 6 A
Contact Limiting Continuous Current 10 A
Contact Limiting Making Current 10 A
Contact Limiting Short-Time Current 6 A
Contact Material AgNi90/10
Contact Number of Poles 1
Contact Switching Load (Min) 100mA @ 12V
Contact Switching Voltage (Max) 400 VAC
Contact Voltage Rating 250 VAC
Environmental Ambient Temperature (Max) 85 °C
Environmental Ambient Temperature Class 70-85 °C
Environmental Category of Protection RTIII
Insulation Creepage Between Contact & Coil 8 mm
Insulation Creepage Class 5.5-8 mm
Insulation Initial Dielectric Between Coil & Contact Class 3500-4000 V
Insulation Initial Dielectric Between Contacts & Coil 1000 V
Insulation Special Features Tracking Index of Relay Base PTI250
Length Class (Mechanical) 25-30 mm
Packaging Method Box & Tube, (Tube)
Power Relay Type Standard
Product Length 28 mm
Product Weight 6 g
Product Width 5 mm
Relay Mounting Type Printed Circuit Board
Terminal Type PCB-THT
Width Class (Mechanical) 0-6 mm
Клеммы Реле Пайка
Конфигурация Контакта SPDT
Линейка Продукции SNR/V23092
Материал Контакта Серебряный Никель
Монтаж Реле Сквозное Отверстие
Напряжение Контакта VAC 250В
Разрешения и Стандарты UL
Тип Катушки Без Защелки
Ток Контакта

Техническая документация

Datasheet
pdf, 251 КБ