3-1393239-0
![Фото 1/3 3-1393239-0](https://static.chipdip.ru/lib/823/DOC043823974.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/970/DOC043970754.jpg)
![](https://static.chipdip.ru/lib/058/DOC026058357.jpg)
1 080 руб.
от 2 шт. —
940 руб.
от 5 шт. —
847 руб.
от 10 шт. —
803.75 руб.
1 шт.
на сумму 1 080 руб.
Плати частями
от 270 руб. × 4 платежа
от 270 руб. × 4 платежа
Описание
Электроэлемент
Описание Реле SPST-NO 12A 24V 1440R Характеристики Категория | Реле электромагнитное |
Вид | миниатюрное |
Технические параметры
Coil Magnetic System | Monostable, DC |
Coil Power Rating Class | 300-400 mW |
Coil Power Rating DC | 400 mW |
Coil Resistance | 1440 Ω |
Coil Special Features | UL Coil Insulation Class F |
Coil Voltage Rating | 24 VDC |
Contact Arrangement | 1 Form A(NO) |
Contact Current Class | 10-20 A, (16 A) |
Contact Current Rating (Max) | 12 A |
Contact Limiting Breaking Current | 12 A |
Contact Limiting Continuous Current | 12 A |
Contact Limiting Making Current | 25 A |
Contact Material | AgNi90/10 |
Contact Number of Poles | 1 |
Contact Switching Voltage (Max) | 400 VAC |
Contact Voltage Rating | 250 VAC |
Environmental Ambient Temperature (Max) | 85 °C |
Environmental Category of Protection | RTII |
Height Class (Mechanical) | 15-16 mm |
Insulation Clearance Between Contact & Coil | 10 mm |
Insulation Clearance Class | 8 mm |
Insulation Creepage Between Contact & Coil | 10 mm |
Insulation Creepage Class | 8 mm |
Insulation Initial Dielectric Between Coil & Contact Class | 4000-5000 V |
Insulation Initial Dielectric Between Contacts & Coil | 5000 Vrms |
Insulation Initial Dielectric Between Open Contacts | 1000 Vrms |
Insulation Special Features | Tracking Index of Relay Base PTI250 |
Length Class (Mechanical) | 25-30 mm |
Packaging Method | Carton, (Tube) |
Power Relay Type | Standard |
Product Height | 15.7 mm |
Product Length | 29 mm |
Product Weight | 14 g |
Product Width | 12.7 mm |
Relay Mounting Type | Printed Circuit Board, (Socket) |
Terminal Type | PCB-THT, (Plug-In) |
Width Class (Mechanical) | 12-16 mm |
Brand: | TE Connectivity/Schrack |
Coil Current: | 16.7 mA |
Coil Resistance: | 1.44 kOhms |
Coil Type: | Non-Latching |
Contact Current Rating: | 12 A |
Contact Material: | Silver Nickel(AgNi) |
Contact Termination: | Solder Pin |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Manufacturer: | TE Connectivity |
Maximum Switching Current: | 25 A |
Mounting Style: | Through Hole |
Packaging: | Bulk |
Part # Aliases: | 3-1393239-0 3-1393239 |
Power Consumption: | 400 mW |
Product Category: | General Purpose Relays |
Product Type: | General Purpose Relays |
Product: | Power Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | RT1 |
Subcategory: | Relays |
Switching Voltage: | 400 VAC |
Type: | Standard |
Вес, г | 12 |