3-1437290-8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 500 руб.
1 шт.
на сумму 4 500 руб.
Плати частями
от 1 125 руб. × 4 платежа
от 1 125 руб. × 4 платежа
Описание
Электроэлемент
26POS,SUPERSEAL,REC HSG ASSY,SLD,COD 2 Connector Style: Housing for female terminals Mating Pin Diameter: 1 mm Mating Pin Diameter: .039 in Connector System: Wire-to-Device Wire-to-Board Number of Positions: 26 Housing for female terminals 1 mm .039" Wire-to-Device I Superseal 1.0 Housing I Part Number: 3-1437290-8 I Internal Number: 3-1437290-8 I Alias Number: 3900113-2622 I LADD Distribution
Технические параметры
3D Model | 3-1437290-8.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Plug |
Contact Termination | Crimp |
Contact Type | Female Socket |
Family | Rectangular Connectors-Housings |
Fastening Type | Latch Lock |
Mounting Type | Free Hanging(In-Line) |
Note | Contacts Not Provided |
Number of Positions | 26 |
Number of Rows | 4 |
Online Catalog | Superseal Series |
Packaging | Bulk |
PCN Design/Specification | Multiple Devices Document Clarification 19/Feb/2014 |
Pitch | 0.118"(3.00mm) |
RoHS Information | 3-1437290-8 Statement of ComplianceRoHS 2 Statement |
Series | Superseal, AMP |
Standard Package | 20 |
Application: | Wire to Board/Device |
Attachment Hole Diameter: | 1 mm |
Brand: | TE Connectivity |
Color: | Black |
Contact Gender: | Without Socket Contacts |
Contact Type: | Socket |
Description/Function: | Superseal 1.0mm, Housing for Female Terminals |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Flammability Rating: | UL 94 V-2 |
Gender: | Plug(Male) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Lock Mate Feature: | Integrated in Housing |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 26 Position |
Number of Rows: | 4 Row |
Packaging: | Tube |
Pitch: | 3 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Row Spacing: | 3 mm |
Series: | Superseal 1 |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | SUPERSEAL |
Voltage Rating: | 250 VDC |
Wire Gauge Range: | 20 AWG |
Gender | Male |
Housing Material | PET |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Number of Contacts | 26 |
Type | Automotive connector housing |
Width | 38.2mm |
Вес, г | 26.99 |